Texas Instruments 5962-1022102VSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F20 |
| Width | 7.38 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 3 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-1022102VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.