The 5962-1620701VXC is a 36-pin military-grade quad clock driver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 3.8V. The device features a propagation delay of 0.355 units and is packaged in a S-CQFP-F36 format. This device is designed for use in high-reliability applications.
Texas Instruments 5962-1620701VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F36 |
| Width | 9.078 |
| Length | 9.078 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | CDCLVP |
| Propagation Delay (tpd) | 0.355 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 5962-1620701VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.