Texas Instruments 5962-8002101VRA technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8002101VRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.