
This 8-bit logic IC is packaged in a CDIP and features a totem pole output. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 23ns. The device is designed for use with a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. It is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 5962-8415301VRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8415301VRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
