
The 5962-8512501VEA is a 5V logic multiplexer from Texas Instruments with 8 inputs and 1 output. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP package for through-hole mounting. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is not RoHS compliant and contains lead.
Texas Instruments 5962-8512501VEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8512501VEA to view detailed technical specifications.
No datasheet is available for this part.
