
This 8-output 3-state buffer is an 8-bit CMOS device with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It has a propagation delay of 335ns and a quiescent current of 8uA. The device is available in a CDIP package and is mounted through a hole. It operates over a temperature range of -55°C to 125°C.
Texas Instruments 5962-8512801VRA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 335ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8512801VRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
