The 5962-86053013A from Texas Instruments is a surface mount IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC is not RoHS compliant and has a lead free status of contains lead. It features a contact plating of tin and lead.
Texas Instruments 5962-86053013A technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Speed Grade | 30 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-86053013A to view detailed technical specifications.
No datasheet is available for this part.