
Texas Instruments 5962-8670401VPA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 1A |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8670401VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
