The 4-bit bidirectional shift register is a CMOS logic IC with a CDIP package and through hole mount. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 265ns and a quiescent current of 8uA. It is not RoHS compliant and contains lead.
Texas Instruments 5962-8682601EA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8682601EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.