The 3-bit TTL NAND gate operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle a low level output current of 4mA and a high level output current of -400uA. The device is packaged in a rail/Tube format and is designed to withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Texas Instruments 5962-86865012A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-86865012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.