Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125
Texas Instruments 5962-86867012A technical specifications.
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 79ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-86867012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.