The 5962-8686701RA is an 8-bit 3-state buffer from Texas Instruments, packaged in a CDIP with through hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The buffer has a propagation delay of 79ns and a quiescent current of 8uA. It is not RoHS compliant and contains lead.
Texas Instruments 5962-8686701RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 79ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 79ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8686701RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.