The 5962-8686901FA is a surface mount multiplexer from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply voltage of 5.5V. This device is not RoHS compliant and contains lead. It has 8 inputs and 4 outputs.
Texas Instruments 5962-8686901FA technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8686901FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.