Texas Instruments 5962-8687701Q2A technical specifications.
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Response Time | 200ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8687701Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.