This single-ended op-amp has a voltage gain of 106.02dB and a power dissipation of 500mW. It operates over a temperature range of -55°C to 125°C and is available in a SOP package. The device is not RoHS compliant and has a supply current of 6mA. It can be powered with a supply voltage between 5V and 36V, and has a maximum dual supply voltage of 18V.
Texas Instruments 5962-8687701QZA technical specifications.
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Response Time | 200ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8687701QZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.