Texas Instruments 5962-8688802CA technical specifications.
| Package/Case | J |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 26mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8688802CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.