Texas Instruments 5962-8688901DA technical specifications.
| Package/Case | W |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 9V |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 34mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8688901DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.