Texas Instruments 5962-8754601PA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Voltage | 500mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS9638QML |
| Supply Current | 65mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8754601PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.