Octal buffer/driver featuring 8 channels with 3-state outputs. This CMOS logic IC operates across a wide temperature range of -55°C to 125°C, with a supply voltage range of 2V to 6V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 13.5ns. Designed for surface mount applications, this component utilizes tin-lead contact plating.
Texas Instruments 5962-87550012A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-87550012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.