
Texas Instruments 5962-8759401XA technical specifications.
| Package/Case | TO-46 |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.247V |
| Min Input Voltage | 1.223V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Mount | Through Hole |
| Output Voltage | 1.235V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | LM185-1.2QML |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8759401XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
