The 2.5V shunt voltage reference is a SOT-23 packaged device with a maximum operating temperature range of -55°C to 125°C. It has a maximum output current of 20mA. The device is not RoHS compliant and contains lead. It is available in a package quantity of 20 in a rail/Tube packaging.
Texas Instruments 5962-8759406VXA technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | LM185-2.5QML-SP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8759406VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.