Texas Instruments 5962-8761903VFA technical specifications.
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 13W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UC1707-SP |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8761903VFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.