Texas Instruments 5962-8763001RA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8763001RA to view detailed technical specifications.
No datasheet is available for this part.