Texas Instruments 5962-8767401GA technical specifications.
| Package/Case | TO-99 |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | -16mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Response Time | 14ns |
| RoHS Compliant | No |
| Series | LM160QML |
| Supply Current | 32mA |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8767401GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
