The DC/DC controller is a boost, flyback, and push-pull topology device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a rail/tube packaging and is not radiation hardened. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 22V and an output current of 1.5kA.
Texas Instruments 5962-87681012A technical specifications.
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Output Current | 1.5kA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-87681012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.