Texas Instruments 5962-8768101VEA technical specifications.
| Package/Case | J |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Output Current | 1.5kA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8768101VEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
