
The 5962-8768102EA is a DIP-16 DC/DC controller from Texas Instruments, suitable for boost, flyback, and push-pull topologies. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 22V. With an output current of 2kA, this controller is designed to handle demanding power management applications. However, it is not RoHS compliant and contains lead, making it less suitable for environmentally friendly designs.
Texas Instruments 5962-8768102EA technical specifications.
| Package/Case | J |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Output Current | 2kA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8768102EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
