Texas Instruments 5962-8768102V2A technical specifications.
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 100mA |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8768102V2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.