Texas Instruments 5962-8768104V2A technical specifications.
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UC1825-SP |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8768104V2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.