Texas Instruments 5962-8770001EA technical specifications.
| Package/Case | CDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.1us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8770001EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.