
Texas Instruments 5962-87722012A technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Propagation Delay | 150ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-87722012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
