Texas Instruments 5962-8774002VA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8774002VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.