Texas Instruments 5962-8774201EA technical specifications.
| Package/Case | J |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Quiescent Current | 5.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8774201EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.