Texas Instruments 5962-8775801SA technical specifications.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8775801SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.