
Texas Instruments 5962-8775801VSA technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8775801VSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.