Texas Instruments 5962-8776701SA technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8776701SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.