
Texas Instruments 5962-8777801XA technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 42V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 42V |
| Collector-emitter Voltage-Max | 42V |
| Emitter Base Voltage (VEBO) | 42V |
| Lead Free | Contains Lead |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM195QML |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8777801XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
