Texas Instruments 5962-87802012C technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Power Consumption | 90mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-87802012C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.