Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features a 14-pin ceramic flat pack (CFP) package with a JEDEC code of R-GDFP-F14. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications with MIL-STD-883 screening. Supports a supply voltage range of 2V to 6V, with a nominal 3V. Offers complementary outputs and a maximum propagation delay of 17.5ns at nominal supply voltage.
Texas Instruments 5962-8852001DA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 17.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 17.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.02 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-8852001DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.