Texas Instruments 5962-8861901YA technical specifications.
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RAM Size | 1088B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8861901YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.