Texas Instruments
5962-8870001RA
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
PackageCDIP
MountingThrough Hole
PolarityInverting
Quick Jump:
Technical Specifications
Texas Instruments 5962-8870001RA technical specifications.
General
Package/Case
CDIP
Contact Plating
Tin, Lead
High Level Output Current
-1mA
Lead Free
Contains Lead
Low Level Output Current
12mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Through Hole
Number of Bits
8
Number of Elements
1
Number of Outputs
8
Operating Supply Voltage
5V
Output Type
TTL
Packaging
Rail/Tube
Polarity
Inverting
Propagation Delay
29ns
RoHS Compliant
No
Technology
BIPOLAR
Compliance
RoHS
Not Compliant
Datasheet
Texas Instruments 5962-8870001RA Datasheet
Download the complete datasheet for Texas Instruments 5962-8870001RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.