
Hex noninverting buffer IC featuring open-collector outputs. This logic gate IC operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. It offers a low-level output current of 12mA and a high-level output current of -100µA, with a propagation delay of 35ns. The component is housed in a 14-pin CDIP package with tin-lead contact plating, designed for through-hole mounting. Operating across a wide temperature range of -55°C to 125°C, this bipolar technology device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8874201CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8874201CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
