
This dual bus transceiver is designed for operation at 5V supply voltage. It can handle a maximum supply current of 65mA and has a maximum operating temperature of 125°C. The device is available in a CDIP package and is packaged in rail/Tube. It is not RoHS compliant and contains lead.
Texas Instruments 5962-8874402EA technical specifications.
| Package/Case | CDIP |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 65mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8874402EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.