The 20-pin quad inverter is a logic IC with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a propagation delay of 13ns and a maximum power supply current of 25mA. It is available in the S-CQCC-N20 package and is screened to the MIL-STD-883 level.
Texas Instruments 5962-88752012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 25 |
| Schmitt Trigger | YES |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-88752012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.