The 5962-8875201CA is a dual inverter logic IC from Texas Instruments, featuring a 14-pin DIP package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum power supply current of 25mA. The device has a propagation delay of 13ns and a load capacitance of 50pF. It also features Schmitt trigger input and meets the screening level of MIL-STD-883.
Texas Instruments 5962-8875201CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 25 |
| Schmitt Trigger | YES |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-8875201CA to view detailed technical specifications.
No datasheet is available for this part.