
Texas Instruments 5962-8961101EA technical specifications.
| Package/Case | CDIP |
| Fall Time | 130ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8961101EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.