Texas Instruments 5962-8961501PA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS16F95QML |
| Simplex/Duplex | Half Duplex |
| Supply Current | 28mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8961501PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.