The 5962-8962501PA is a bipolar operational amplifier with a unity gain bandwidth product of 500MHz and a voltage gain of 91.6dB. It is available in a CDIP package and is suitable for use in applications where high gain and bandwidth are required. The op amp has a common mode rejection ratio of 88dB and an input bias current of 3uA. It can operate over a temperature range of -55°C to 125°C and is powered by a dual supply voltage of 2.375V to 16V.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 91.6dB |
| RoHS | Not Compliant |
