Quad operational amplifier featuring a voltage-feedback architecture and military temperature grade (-55°C to 125°C). This IC offers a maximum input offset voltage of 550µV and a nominal slew rate of 0.4V/µs. With a minimum voltage gain of 250,000 and a common-mode reject ratio of 117, it is designed for high-performance applications. The device operates with a nominal supply voltage of ±15V and has a maximum supply current of 0.55mA. It is housed in a 14-terminal ceramic dual in-line package (CDIP14).
Texas Instruments 5962-8967702CX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.55 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 550 |
| Average Bias Current-Max (IIB) | 0.045 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 117 |
| Voltage Gain-Min | 250000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.2 |
| Input Offset Current-Max (IIO) | 0.002 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-8967702CX to view detailed technical specifications.
No datasheet is available for this part.