The 5962-89736012A is a quad OR gate logic IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a 20-terminal quad package with a JEDEC code of S-CQCC-N20, measuring 8.89mm in width and length. The device is designed to operate with a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The logic IC type is an OR gate, with a propagation delay of 7.5ns and a maximum output current of 24μA. The device is screened to MIL-STD-883 standards and is suitable for use in military-grade applications.
Texas Instruments 5962-89736012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | ACT |
| Propagation Delay (tpd) | 7.5 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-89736012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.